896-022-556-204

Heilind Number:EDA896-022-556-204
Manufacturer:EDAC
Manufacturer Number:896-022-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-556-204

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a rugged UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and 22 positions, they offer secure and efficient connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating in a wide temperature range from -40 to 105°C, these connectors are ideal for use in industrial and automotive settings. Trust in their high amperage rating of 3A for consistent power transmission. Elevate your PCB designs with these black card edge connectors, a reliable solution for your connectivity needs.