896-022-556-207

Heilind Number:EDA896-022-556-207
Manufacturer:EDAC
Manufacturer Number:896-022-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-556-207

Detailed Description

Introducing our High Temperature Card Edge Connectors, specifically designed for reliable and efficient connectivity in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both functionality and longevity. Featuring two rows of 22 positions each, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees secure and stable connections, even in high-vibration scenarios. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and consistent alignment. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of industrial settings. Trust in our Card Edge Connectors for seamless and dependable performance in your electronic systems.