896-022-556-208

Heilind Number:EDA896-022-556-208
Manufacturer:EDAC
Manufacturer Number:896-022-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-556-208

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure maximum safety and reliability. With a double-row configuration and a total of 22 positions, they offer ample space for efficient data transmission. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Elevate your connectivity solutions with our High Temp Card Edge Connectors.