896-022-556-802

Heilind Number:EDA896-022-556-802
Manufacturer:EDAC
Manufacturer Number:896-022-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-556-802

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for reliable connections in electronic devices. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance with industry standards. With a 2-row configuration and 22 positions, they offer ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees efficient signal transmission, while the black color adds a sleek touch to your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our quality craftsmanship to elevate the functionality of your electronic systems.