896-022-556-804

Heilind Number:EDA896-022-556-804
Manufacturer:EDAC
Manufacturer Number:896-022-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-556-804

Detailed Description

Enhance your PCB connections with our high temp card edge connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer secure and efficient connectivity. Supporting 22 positions, these connectors are perfect for various applications. Their straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for use in challenging environments. Upgrade your setup with these quality connectors, a must-have for any PCB project.