896-022-556-807

Heilind Number:EDA896-022-556-807
Manufacturer:EDAC
Manufacturer Number:896-022-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-556-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for durability and reliable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The two-row configuration with 22 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding industrial applications. Trust in their straight mount orientation for easy installation and secure connectivity, making them essential components in your PCB assembly. Elevate your connectivity game with these high-performance Card Edge Connectors.