896-022-558-102

Heilind Number:EDA896-022-558-102
Manufacturer:EDAC
Manufacturer Number:896-022-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-102

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 22 positions, they offer seamless integration for your PCB applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving installations, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stability and durability in any setting. Upgrade your connectivity solution with these high-quality Card Edge Connectors.