896-022-558-103

Heilind Number:EDA896-022-558-103
Manufacturer:EDAC
Manufacturer Number:896-022-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-103

Detailed Description

Elevate your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in advanced electronic systems, these connectors boast a sleek black finish and a single row configuration with 22 positions for optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer superior durability and heat resistance, making them perfect for industrial applications. With a low pitch of .125 inches and a row spacing of .2 inches, they ensure precise and efficient PCB connections. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronics. Upgrade your setup today with these top-of-the-line components.