896-022-558-104

Heilind Number:EDA896-022-558-104
Manufacturer:EDAC
Manufacturer Number:896-022-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and a single row configuration, these connectors offer seamless integration with your electronic setups. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, they ensure reliable conductivity and durability. Boasting a pitch of .125 inches and accommodating 22 positions, they facilitate efficient data transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity solutions with these high-quality connectors.