896-022-558-107

Heilind Number:EDA896-022-558-107
Manufacturer:EDAC
Manufacturer Number:896-022-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these black connectors feature a single row of 22 positions with copper alloy contacts for efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the right-angle mount orientation allows for seamless PCB integration. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are ideal for demanding applications. Trust in their quality and performance for secure board-to-board connections in your projects.