896-022-558-108

Heilind Number:EDA896-022-558-108
Manufacturer:EDAC
Manufacturer Number:896-022-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are a reliable choice for demanding applications. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. With a single row configuration and a total of 22 positions, they provide efficient and seamless board-to-board connectivity. The copper alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in alignment. Their right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your electronic toolkit. Trust in our commitment to quality and innovation. Elevate your connectivity experience with our Card Edge Connectors.