896-022-558-112

Heilind Number:EDA896-022-558-112
Manufacturer:EDAC
Manufacturer Number:896-022-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row configuration with 22 positions, perfect for seamless board-to-board PCB connections. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, they ensure reliable conductivity in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for robust and efficient electronic systems. Perfect for a range of applications, they are a must-have for any tech enthusiast or industry professional. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.