896-022-558-203

Heilind Number:EDA896-022-558-203
Manufacturer:EDAC
Manufacturer Number:896-022-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-203

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, they ensure reliable conductivity even in extreme conditions. Their two-row design with 22 positions and a .125-inch pitch offers versatile connectivity options for your PCB setups. The right-angle mount orientation and .2-inch row spacing make them easy to integrate into your systems. Elevate your electronics projects with these black connectors, perfect for applications where durability and high performance are essential.