896-022-558-204

Heilind Number:EDA896-022-558-204
Manufacturer:EDAC
Manufacturer Number:896-022-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a dual-row configuration and a total of 22 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, these connectors boast a right-angle mount orientation for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industries, from automotive to industrial. Upgrade your PCB setups with these high-performance connectors for reliable and efficient connectivity solutions.