896-022-558-602

Heilind Number:EDA896-022-558-602
Manufacturer:EDAC
Manufacturer Number:896-022-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-602

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek and durable black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a single row configuration, they feature 22 positions and a pitch of .125 inches, facilitating secure and precise connections. Crafted from high-quality copper alloy, the contacts guarantee excellent conductivity and longevity. Their right-angle mount orientation and 3A amperage make them ideal for a wide range of applications. Engineered to withstand extreme temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your connectivity needs. Elevate your electronic designs with our Card Edge Connectors and experience seamless performance like never before.