896-022-558-603

Heilind Number:EDA896-022-558-603
Manufacturer:EDAC
Manufacturer Number:896-022-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, a reliable solution for seamless board-to-board connections. Designed for durability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 22 copper alloy contact positions, these connectors ensure efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications, making them a versatile choice for your connectivity needs.