896-022-558-604

Heilind Number:EDA896-022-558-604
Manufacturer:EDAC
Manufacturer Number:896-022-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-604

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliability and performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 22 positions, they offer seamless integration on your PCB. The contact material, made of durable Copper Alloy, ensures efficient conductivity. Operating flawlessly in extreme environments, they boast an impressive temperature range of -40 to 105°C. Perfect for demanding applications, these connectors guarantee high-speed data transfer with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation adds versatility to your setup, making them an essential component for any project in need of secure and efficient board-to-board connections. Trust in their quality and performance to elevate your electronic designs to the next level.