896-022-558-607

Heilind Number:EDA896-022-558-607
Manufacturer:EDAC
Manufacturer Number:896-022-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-607

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and feature durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and copper alloy contact material, they ensure reliable connectivity across 22 positions. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Perfect for demanding applications, these connectors provide seamless board-to-board connections with a pitch of .125 in and row spacing of .2 in. Elevate your connectivity solutions with this essential component.