896-022-558-608

Heilind Number:EDA896-022-558-608
Manufacturer:EDAC
Manufacturer Number:896-022-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration, they offer 22 positions for seamless board-to-board connections. Crafted with durable Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment on your circuit board. Their right-angle mount orientation allows for efficient installation, while their wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your connectivity solutions with these essential components.