896-022-558-612

Heilind Number:EDA896-022-558-612
Manufacturer:EDAC
Manufacturer Number:896-022-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 22 positions, ensuring seamless board-to-board connections. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer reliable conductivity even in extreme environments. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. The right-angle mount orientation adds versatility to your design, while a robust operating temperature range of -40 to 105°C guarantees longevity. Elevate your PCB assembly with these black connectors, rated for 3A amperage, perfect for high-demand applications.