896-022-558-802

Heilind Number:EDA896-022-558-802
Manufacturer:EDAC
Manufacturer Number:896-022-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-802

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. Featuring two rows of 22 copper alloy contact positions, they ensure reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for a variety of applications, these connectors are a must-have for any electronics project. Elevate your connectivity game with our high-quality Card Edge Connectors.