896-022-558-803

Heilind Number:EDA896-022-558-803
Manufacturer:EDAC
Manufacturer Number:896-022-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of 22 positions each, they ensure seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted with copper alloy contacts, these connectors guarantee reliable signal transmission even in extreme operating temperatures ranging from -40 to 105°C. Perfect for demanding industrial applications, they offer a convenient right-angle mount orientation for efficient installation. Upgrade your setup with these essential components for uncompromised performance.