896-022-558-804

Heilind Number:EDA896-022-558-804
Manufacturer:EDAC
Manufacturer Number:896-022-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-804

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a 3 A amperage rating, Copper Alloy contacts, and a dual-row layout accommodating 22 positions, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring reliable board-to-board connections. Elevate your setup with our top-of-the-line Card Edge Connectors.