896-022-558-808

Heilind Number:EDA896-022-558-808
Manufacturer:EDAC
Manufacturer Number:896-022-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a double row configuration and 22 positions, they offer seamless integration for your projects. The .125-inch pitch and .2-inch row spacing ensure precise connectivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications requiring reliability under extreme conditions. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.