896-022-558-812

Heilind Number:EDA896-022-558-812
Manufacturer:EDAC
Manufacturer Number:896-022-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-558-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With a current rating of 3 A, they provide efficient power transmission for your devices. The copper alloy contact material guarantees secure and stable connections. Featuring two rows and 22 positions, these connectors offer ample room for your PCB assembly needs. Their right angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality connectors.