896-022-559-101

Heilind Number:EDA896-022-559-101
Manufacturer:EDAC
Manufacturer Number:896-022-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 22 positions for seamless board-to-board integration. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy, they guarantee efficient power transmission at a low amperage of 3A. Their .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of innovative PCB connectors for all your connectivity needs.