896-022-559-103

Heilind Number:EDA896-022-559-103
Manufacturer:EDAC
Manufacturer Number:896-022-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-103

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability at operating temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The right angle mount orientation and 22 positions make them versatile for various applications. Trust in our black connectors to deliver exceptional connectivity and meet your high standards for performance and durability. Elevate your projects with these essential components.