896-022-559-104

Heilind Number:EDA896-022-559-104
Manufacturer:EDAC
Manufacturer Number:896-022-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these black connectors feature a single row with 22 positions for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure robust performance even in rugged conditions. With a 3A amperage rating and operating temperature range of -40 to 105°C, they guarantee stable power transmission. The right-angle mount orientation offers versatility in installation, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient PCB layout. Perfect for demanding industrial applications, these connectors deliver exceptional durability and performance. Elevate your connectivity solutions with our high-quality Card Edge Connectors.