896-022-559-107

Heilind Number:EDA896-022-559-107
Manufacturer:EDAC
Manufacturer Number:896-022-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-107

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these connectors are essential for seamless PCB integration. Featuring a sleek black exterior and crafted with UL 94V-0 Polyphenylene Sulfide housing material, they ensure durability and safety. With a single row layout and 22 positions, these connectors offer efficient and compact connectivity. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Their right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our connectors to deliver superior performance and connectivity in every project.