896-022-559-112

Heilind Number:EDA896-022-559-112
Manufacturer:EDAC
Manufacturer Number:896-022-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row design and 22 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Ideal for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your circuit board setups with these high-quality components.