896-022-559-201

Heilind Number:EDA896-022-559-201
Manufacturer:EDAC
Manufacturer Number:896-022-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transfer. With a double-row design and 22 positions, they provide ample connectivity options for your applications. The right-angle mount orientation offers flexibility in installation, while their high operating temperature range of -40 to 105 °C guarantees optimal performance even in demanding environments. Upgrade your board-to-board connections with these premium connectors.