896-022-559-207

Heilind Number:EDA896-022-559-207
Manufacturer:EDAC
Manufacturer Number:896-022-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 22 positions, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .125" pitch and .2" row spacing make for easy installation. Perfect for space-saving setups, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for demanding industrial environments. Trust in our top-tier connectors for superior connectivity and performance.