896-022-559-602

Heilind Number:EDA896-022-559-602
Manufacturer:EDAC
Manufacturer Number:896-022-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-602

Detailed Description

Elevate your connectivity with these high-temp card edge connectors, designed for maximum performance in demanding environments. Crafted with precision, the black housing made of UL 94V-0 Polyphenylene Sulfide ensures durability and safety. Featuring a single row with 22 positions, these connectors offer seamless integration for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether you're working on telecommunications, industrial equipment, or consumer electronics, these right-angle mount connectors provide the perfect solution for your connectivity needs.