896-022-559-603

Heilind Number:EDA896-022-559-603
Manufacturer:EDAC
Manufacturer Number:896-022-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-603

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 22 positions, they offer seamless integration for your PCB needs. The copper alloy contact material ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Perfect for board-to-board applications, these connectors boast a pitch of .125 inches and a row spacing of .2 inches. Plus, with a convenient right-angle mount orientation, they provide versatile installation options. Upgrade your setup with these top-of-the-line connectors, a must-have for any tech enthusiast.