896-022-559-604

Heilind Number:EDA896-022-559-604
Manufacturer:EDAC
Manufacturer Number:896-022-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-604

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for seamless integration in electronic systems, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. With a 1-row configuration and 22 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation enables flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical applications. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.