896-022-559-608

Heilind Number:EDA896-022-559-608
Manufacturer:EDAC
Manufacturer Number:896-022-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-608

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for ensuring reliable power and data transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material guarantees excellent conductivity, while the right angle mount orientation provides flexibility in installation. Featuring a single row design with 22 positions and a pitch of .125 inches, these connectors are perfect for a variety of PCB applications. With an operating temperature range of -40 to 105°C, they are suitable for use in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.