896-022-559-802

Heilind Number:EDA896-022-559-802
Manufacturer:EDAC
Manufacturer Number:896-022-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With two rows and 22 positions, they provide ample connectivity options for your electronic devices. The copper alloy contact material guarantees seamless signal transmission, while the right-angle mount orientation offers convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for demanding applications in a wide range of industries. Trust in our quality craftsmanship to keep your connections secure and efficient.