896-022-559-803

Heilind Number:EDA896-022-559-803
Manufacturer:EDAC
Manufacturer Number:896-022-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-803

Detailed Description

Elevate your high-temp PCB connection game with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission for your applications. Boasting a two-row configuration and 22 positions, they offer ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. With a right-angle mount orientation, they are perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your high-temperature projects. Upgrade your connectivity experience today.