896-022-559-804

Heilind Number:EDA896-022-559-804
Manufacturer:EDAC
Manufacturer Number:896-022-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for efficient and reliable performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also capable of withstanding high temperatures. With a current rating of 3 A and copper alloy contacts, they ensure secure power transmission. Boasting a total of 22 positions across 2 rows, they offer ample connectivity options. The right-angle mount orientation and a pitch of .125 in make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a crucial component for your electronic assemblies. Trust in their quality and efficiency to streamline your PCB connections.