896-022-559-807

Heilind Number:EDA896-022-559-807
Manufacturer:EDAC
Manufacturer Number:896-022-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-807

Detailed Description

Elevate your circuit board connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a seamless link between components. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. With two rows and a total of 22 positions, they provide ample room for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a professional in the field or a DIY enthusiast, these connectors, with a right-angle mount orientation, are easy to install and offer a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're perfect for a wide range of applications. Upgrade your setup today with these essential components.