896-022-559-808

Heilind Number:EDA896-022-559-808
Manufacturer:EDAC
Manufacturer Number:896-022-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-808

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both functionality and durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they offer reliable connectivity for up to 22 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors to deliver seamless board-to-board connections with precision and efficiency.