896-022-559-812

Heilind Number:EDA896-022-559-812
Manufacturer:EDAC
Manufacturer Number:896-022-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-812

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in your PCB setups, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance under extreme conditions. With a double-row configuration and a total of 22 positions, they offer ample connectivity options for your applications. Crafted with precision, the contact material is a durable Copper Alloy, ensuring secure and stable connections. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Trust in our high-temp Card Edge Connectors to deliver seamless connectivity in your electronic systems.