896-022-560-201

Heilind Number:EDA896-022-560-201
Manufacturer:EDAC
Manufacturer Number:896-022-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-201

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable performance in a variety of applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both high temperature resistance and exceptional strength. Featuring two rows of copper alloy contacts, with a total of 22 positions and a pitch of .125 inches, they ensure secure and efficient connectivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation even in harsh environments. Ideal for use in PCB connections, these connectors are a crucial component for seamless and high-performance electronic systems.