896-022-560-202

Heilind Number:EDA896-022-560-202
Manufacturer:EDAC
Manufacturer Number:896-022-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in any environment. With a dual-row configuration, they offer seamless integration on PCBs, while the copper alloy contact material guarantees efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 22 positions for versatile connectivity options. Whether you need straight or right-angle mounting, these connectors deliver flexibility without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-quality Card Edge Connectors.