896-022-560-203

Heilind Number:EDA896-022-560-203
Manufacturer:EDAC
Manufacturer Number:896-022-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-203

Detailed Description

Elevate your PCB connections with our high temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of copper alloy contacts, and a pitch of .125 inches, they ensure secure and efficient data transmission. The straight mount orientation and 22 positions provide versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup with these essential components for seamless board-to-board connections.