896-022-560-204

Heilind Number:EDA896-022-560-204
Manufacturer:EDAC
Manufacturer Number:896-022-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-204

Detailed Description

Enhance your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With 22 positions across 2 rows, they offer seamless connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications requiring precision and durability. Upgrade your PCB setup with these high-performance Card Edge Connectors for seamless and efficient board-to-board connections.