896-022-560-212

Heilind Number:EDA896-022-560-212
Manufacturer:EDAC
Manufacturer Number:896-022-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-212

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors. Designed for durability and performance, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contacts, they provide efficient power transfer. Offering 22 positions in a dual-row configuration with a pitch of .125 inches and row spacing of .2 inches, they enable seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy integration. Upgrade to these connectors for reliable and high-speed data transmission in your projects.