896-022-560-802

Heilind Number:EDA896-022-560-802
Manufacturer:EDAC
Manufacturer Number:896-022-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable performance even in high-temperature environments. With a double row design and 22 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial and commercial settings. Upgrade your connectivity solutions with these robust Card Edge Connectors.