896-022-560-803

Heilind Number:EDA896-022-560-803
Manufacturer:EDAC
Manufacturer Number:896-022-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a two-row configuration and 22 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing ensure precise and reliable connections. Suitable for straight mounting, they provide a seamless integration onto your board. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and electronic projects. Upgrade your setup with our reliable and high-performance Card Edge Connectors.