896-022-560-804

Heilind Number:EDA896-022-560-804
Manufacturer:EDAC
Manufacturer Number:896-022-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for premium performance in demanding environments, these connectors boast a sleek black design and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. With a total of 22 positions, they ensure comprehensive connectivity for your PCB needs. Suitable for straight mounting orientation, they are perfect for seamless integration in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for various applications. Trust in our high-quality connectors to meet your connectivity requirements with precision and durability.